
00124124 | |
|---|---|
DigiKey Part Number | 1757-00124124-ND |
Manufacturer | |
Manufacturer Product Number | 00124124 |
Description | BOX ALUM GRAY 7.84"L X 3.39"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 7.835" L x 3.386" W (199.00mm x 86.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.835" L x 3.386" W (199.00mm x 86.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 26.5in² (171cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥480.67000 | ¥480.67 |
| 5 | ¥410.91600 | ¥2,054.58 |
| 10 | ¥384.07600 | ¥3,840.76 |
| 25 | ¥351.26080 | ¥8,781.52 |
| 50 | ¥350.99360 | ¥17,549.68 |








