264-132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-134

DigiKey Part Number
2946-264-134-ND
Manufacturer
Manufacturer Product Number
264-134
Description
TERM BLK 8POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Gray Middle 40.0mm
Datasheet
 Datasheet
EDA/CAD Models
264-134 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
8
Number of Levels
1
Terminal - Width
40.0mm
Termination Style
Push In, Spring
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.260" (32.00mm)
Height (Max)
0.870" (22.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.20000¥103.20
10¥73.30000¥733.00
25¥64.94160¥1,623.54
50¥59.90220¥2,995.11
100¥55.82870¥5,582.87
250¥51.69040¥12,922.60
500¥49.32466¥24,662.33
1,000¥47.48048¥47,480.48
Manufacturers Standard Package