1601126001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1601126001
1601126001
1601126001

1601126001

DigiKey Part Number
900-1601126001-ND
Manufacturer
Manufacturer Product Number
1601126001
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1601126001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,654
Factory Stock: 3,150
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.45000¥22.45
60¥16.77300¥1,006.38
120¥15.97133¥1,916.56
540¥14.36272¥7,755.87
1,020¥13.73265¥14,007.30
5,040¥12.26988¥61,840.20
Manufacturers Standard Package