2178511116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178511112

DigiKey Part Number
900-2178511112-ND
Manufacturer
Manufacturer Product Number
2178511112
Description
CABLE SCREW TERM-WIRE 1WR 5.91"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Screw Terminal to Wire 1 Line 0.49' (0.15m) 5.91"
Datasheet
 Datasheet
EDA/CAD Models
2178511112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Screw Terminal to Wire
Number of Lines
1
Cable Length - Unexposed
0.49' (0.15m) 5.91"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.48000¥14.48
10¥12.27600¥122.76
25¥11.50400¥287.60
50¥10.95380¥547.69
100¥10.42990¥1,042.99
300¥9.65093¥2,895.28
500¥9.30910¥4,654.55
1,000¥8.86484¥8,864.84
2,500¥8.31003¥20,775.07
Manufacturers Standard Package