
262-290 | |
|---|---|
DigiKey Part Number | 2946-262-290-ND |
Manufacturer | |
Manufacturer Product Number | 262-290 |
Description | TERM BLK 40POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Gray Middle 123.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 40 | |
Number of Levels | 1 | |
Terminal - Width | 123.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥325.73000 | ¥325.73 |










