Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
3100063
3100063

3100063

DigiKey Part Number
277-12476-ND
Manufacturer
Manufacturer Product Number
3100063
Description
CONN TERM BLK FEED THRU 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3100063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through
Features
Thermocouple
Number of Positions
4
Color
Gray
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
10.4mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
7mm
Current - IEC
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.78000¥180.78