1053014:0001 | ||
---|---|---|
DigiKey Part Number | 277-1534-ND | |
Manufacturer | ||
Manufacturer Product Number | 1053014:0001 | |
Description | CONN ACC MARKER STRIP PREPRINT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For CLIPLINE UT, COMBICON KDS and ZFKDS Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.402" (10.20mm) | |
For Use With/Related Products | CLIPLINE UT, COMBICON KDS and ZFKDS Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥30.69100 | ¥306.91 |
50 | ¥28.23580 | ¥1,411.79 |
100 | ¥26.08780 | ¥2,608.78 |
250 | ¥24.86000 | ¥6,215.00 |
500 | ¥24.72342 | ¥12,361.71 |