
1053001 | |
|---|---|
DigiKey Part Number | 277-1476-ND |
Manufacturer | |
Manufacturer Product Number | 1053001 |
Description | CONN ACC MARKER STRIP UNPRINTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE OTTA, ST and UKH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1053001 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Blank |
Series | Pitch 0.394" (10.00mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE OTTA, ST and UKH Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.53000 | ¥23.53 |





















