



3004249 | |
|---|---|
DigiKey Part Number | 277-1562-ND |
Manufacturer | |
Manufacturer Product Number | 3004249 |
Description | CONN TERM BLK DISCONNECT 8-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3004249 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 8-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
Current - IEC 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.78000 | ¥169.78 |























