10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0203137

DigiKey Part Number
277-1513-ND
Manufacturer
Manufacturer Product Number
0203137
Description
JUMPER TERM BLK 10POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
0203137 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Phoenix Contact
Pitch
0.394" (10.00mm)
Series
Style
Flat Pins - Angled
Packaging
Bulk
For Use With/Related Products
CLIPLINE HDFK, HDFKV, UK, UKKB, and USIG Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.29000¥81.29