
1053014:0011 | |
|---|---|
DigiKey Part Number | 277-1535-ND |
Manufacturer | |
Manufacturer Product Number | 1053014:0011 |
Description | CONN ACC MARKER STRIP PREPRINT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE UT, COMBICON KDS and ZFKDS Series |
Datasheet | Datasheet |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Numbers, 11 through 20 |
Series | Pitch 0.402" (10.20mm) |
Packaging Strip | For Use With/Related Products CLIPLINE UT, COMBICON KDS and ZFKDS Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.63000 | ¥32.63 |



















