938263006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
938263006
Molex MXMag Single-Port RJ45 Magnetic Jacks | Digi-Key Daily
Molex MXMag Single-Port RJ45 Magnetic Jacks | Digi-Key Daily

0938263006

DigiKey Part Number
WM22190-ND
Manufacturer
Manufacturer Product Number
0938263006
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0938263006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
2.00µin (0.051µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.82000¥141.82
10¥120.51900¥1,205.19
42¥108.90881¥4,574.17
84¥103.71179¥8,711.79
126¥100.78825¥12,699.32
252¥95.98179¥24,187.41
504¥91.40603¥46,068.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.