
215-411 | |
|---|---|
DigiKey Part Number | 2946-215-411-ND |
Manufacturer | |
Manufacturer Product Number | 215-411 |
Description | BANANA PLUG; FOR SOCKET 4 MM ; 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Green |
Datasheet | Datasheet |
EDA/CAD Models | 215-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | 14-28 AWG | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.33000 | ¥32.33 |
| 10 | ¥27.47900 | ¥274.79 |
| 25 | ¥25.75760 | ¥643.94 |
| 50 | ¥24.52720 | ¥1,226.36 |
| 100 | ¥23.35630 | ¥2,335.63 |
| 250 | ¥21.89320 | ¥5,473.30 |
| 500 | ¥20.84862 | ¥10,424.31 |
| 1,000 | ¥19.85405 | ¥19,854.05 |
| 2,500 | ¥18.61216 | ¥46,530.40 |











