52220111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52220111

DigiKey Part Number
2181-52220111-ND
Manufacturer
Manufacturer Product Number
52220111
Description
BUSHING POLYCARBONATE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bushing Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
18 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Polycarbonate (PC)
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.23000¥298.23
10¥253.48400¥2,534.84
25¥237.61400¥5,940.35
50¥226.27700¥11,313.85
100¥215.48570¥21,548.57
250¥202.01116¥50,502.79
Manufacturers Standard Package