215-212 | ||
---|---|---|
DigiKey Part Number | 2946-215-212-ND | |
Manufacturer | ||
Manufacturer Product Number | 215-212 | |
Description | BANANA PLUG; FOR SOCKET 4 MM ; 2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Banana Plug Connector Standard Banana Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 14-28 AWG | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.32900 | ¥273.29 |
25 | ¥25.88560 | ¥647.14 |
50 | ¥25.28160 | ¥1,264.08 |
100 | ¥24.07800 | ¥2,407.80 |
250 | ¥21.06848 | ¥5,267.12 |
500 | ¥20.46656 | ¥10,233.28 |
1,000 | ¥17.45677 | ¥17,456.77 |
2,500 | ¥16.25286 | ¥40,632.15 |