


1809-2 | |
|---|---|
DigiKey Part Number | 501-1855-ND |
Manufacturer | |
Manufacturer Product Number | 1809-2 |
Description | ADAPT TIP JACK TO BANANA PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Tip Jack To Banana Plug Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Pomona Electronics | Current Rating (Amps) 5 A |
Packaging Bulk | Length - Overall 1.550" (39.37mm) |
Part Status Active | Operating Temperature 50°C |
Convert From (Adapter End) Tip Jack | Base Product Number |
Convert To (Adapter End) Banana Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.40000 | ¥42.40 |










