Adapter Connector Tip Jack To Banana Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P1809-0

DigiKey Part Number
314-1524-ND
Manufacturer
Manufacturer Product Number
BU-P1809-0
Description
ADAPT TIP JACK TO BANANA PLUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Tip Jack To Banana Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Banana Plug
Manufacturer
Mueller Electric Co
Color
Black
Packaging
Bag
Current Rating (Amps)
5 A
Part Status
Active
Length - Overall
1.550" (39.37mm)
Convert From (Adapter End)
Tip Jack
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.35000¥36.35
10¥32.05100¥320.51
25¥30.70840¥767.71
100¥29.81300¥2,981.30
500¥29.18646¥14,593.23
1,000¥28.64929¥28,649.29
Manufacturers Standard Package