M33502 SL005 | ||
---|---|---|
DigiKey Part Number | M33502SL005-ND | |
Manufacturer | ||
Manufacturer Product Number | M33502 SL005 | |
Description | CABLE 2COND 18AWG SLATE 100' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.52000 | ¥433.52 |
3 | ¥401.89000 | ¥1,205.67 |
5 | ¥380.09400 | ¥1,900.47 |
10 | ¥360.30500 | ¥3,603.05 |
25 | ¥345.31360 | ¥8,632.84 |