
891819 BK005 | |
|---|---|
DigiKey Part Number | 891819BK005-ND |
Manufacturer | |
Manufacturer Product Number | 891819 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.082" (2.08mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.08000 | ¥577.08 |
| 2 | ¥549.25500 | ¥1,098.51 |
| 3 | ¥533.54333 | ¥1,600.63 |
| 5 | ¥514.28400 | ¥2,571.42 |
| 7 | ¥501.92143 | ¥3,513.45 |
| 10 | ¥489.08800 | ¥4,890.88 |













