
F221V3/16 BK002 | |
|---|---|
DigiKey Part Number | 216-F221V3/16BK002-ND 216-F221V3/16BK002-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 BK002 |
Description | HEATSHRINK 3/16" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.51000 | ¥18.51 |
| 5 | ¥15.22200 | ¥76.11 |
| 10 | ¥14.00100 | ¥140.01 |
| 20 | ¥12.87350 | ¥257.47 |
| 50 | ¥11.52600 | ¥576.30 |
| 100 | ¥10.59950 | ¥1,059.95 |
| 250 | ¥9.48992 | ¥2,372.48 |
| 500 | ¥8.72840 | ¥4,364.20 |
| 1,000 | ¥8.47855 | ¥8,478.55 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.12966 | ¥3,064.83 |














