
F221V3/16 BK103 | |
|---|---|
DigiKey Part Number | F221V3/16BK103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 BK103 |
Description | HEATSHRINK 3/16" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.57000 | ¥41.57 |
| 2 | ¥38.25500 | ¥76.51 |
| 3 | ¥36.42333 | ¥109.27 |
| 5 | ¥34.24600 | ¥171.23 |
| 7 | ¥32.87571 | ¥230.13 |
| 10 | ¥31.49200 | ¥314.92 |

















