
F221V3/16 WH103 | |
|---|---|
DigiKey Part Number | F221V3/16WH103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 WH103 |
Description | HEATSHRINK 3/16" X 4' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |
| 2 | ¥41.25000 | ¥82.50 |
| 3 | ¥39.27667 | ¥117.83 |
| 5 | ¥36.93000 | ¥184.65 |
| 7 | ¥35.45286 | ¥248.17 |
| 10 | ¥33.96000 | ¥339.60 |







