8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5108C SL005

DigiKey Part Number
A5108C-100-ND
Manufacturer
Manufacturer Product Number
5108C SL005
Description
CABLE 8CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
8
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.263" (6.68mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,462.84000¥10,462.84
2¥10,107.80000¥20,215.60
Manufacturers Standard Package
Alternate Length
CABLE 8CON 22AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: ¥34,488.08000
CBL 8COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: ¥109.36276