
3220 SL005 | |
|---|---|
DigiKey Part Number | 3220SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3220 SL005 |
Description | CBL 1 COND 22AWG 600V SLATE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 19/34 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.100" (2.54mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878 Type B/N |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,540.44000 | ¥2,540.44 |
| 2 | ¥2,416.29000 | ¥4,832.58 |
| 3 | ¥2,346.01333 | ¥7,038.04 |
| 5 | ¥2,259.87400 | ¥11,299.37 |
| 7 | ¥2,204.55286 | ¥15,431.87 |
| 10 | ¥2,147.11200 | ¥21,471.12 |











