
3220 SL001 | |
|---|---|
DigiKey Part Number | 3220SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3220 SL001 |
Description | CBL 1 COND 22AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 19/34 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.100" (2.54mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878 Type B/N |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.41062 | ¥13,410.62 |



