22 AWG Hook-Up, Shielded Wire 19/34 Slate 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3220 SL002

DigiKey Part Number
3220SL002-ND
Manufacturer
Manufacturer Product Number
3220 SL002
Description
CBL 1 COND 22AWG 600V SLATE 500'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 Slate 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.100" (2.54mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878 Type B/N
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,182.15000¥9,182.15
2¥8,725.96500¥17,451.93
3¥8,467.72333¥25,403.17
5¥8,151.08600¥40,755.43
7¥7,947.60286¥55,633.22
10¥7,736.32000¥77,363.20
Manufacturers Standard Package
Alternate Length
CBL 1 COND 22AWG 600V SLATE 100'
In-Stock: 4
Unit Price: ¥2,540.44000
CBL 1 COND 22AWG SLATE
In-Stock: 0
Unit Price: ¥13.39702