Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m)

F221B1/8 CL100

DigiKey Part Number
A018C-4-ND
Manufacturer
Manufacturer Product Number
F221B1/8 CL100
Description
HEATSHRINK 1/8 IN X 4FT CLEAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,508
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.00000¥26.00
2¥23.88500¥47.77
3¥22.74333¥68.23
5¥21.39800¥106.99
7¥20.54000¥143.78
10¥19.67200¥196.72
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/8 IN X 500FT CLEAR
In-Stock: 7
Unit Price: ¥1,966.51000
HEATSHRINK 1/8 IN CLEAR FOOT
In-Stock: 756
Unit Price: ¥12.29000