

F221B3/8 BK100 | |
|---|---|
DigiKey Part Number | A038B-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 BK100 |
Description | HEATSHRINK 3/8 IN X 4FT BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.04000 | ¥39.04 |
| 2 | ¥35.90000 | ¥71.80 |
| 3 | ¥34.15667 | ¥102.47 |
| 5 | ¥32.12000 | ¥160.60 |
| 7 | ¥30.84714 | ¥215.93 |
| 10 | ¥29.54000 | ¥295.40 |













