

F221B3/8 CL100 | |
|---|---|
DigiKey Part Number | A038C-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 CL100 |
Description | HEATSHRINK 3/8 IN X 4FT CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.05000 | ¥42.05 |
| 2 | ¥38.67000 | ¥77.34 |
| 3 | ¥36.79000 | ¥110.37 |
| 5 | ¥34.59400 | ¥172.97 |
| 7 | ¥33.22429 | ¥232.57 |
| 10 | ¥31.81600 | ¥318.16 |












