
F2213/8 RD103 | |
|---|---|
DigiKey Part Number | F2213/8RD103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 RD103 |
Description | HEATSHRINK 3/8" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.82000 | ¥58.82 |
| 2 | ¥54.08000 | ¥108.16 |
| 3 | ¥51.49333 | ¥154.48 |
| 5 | ¥48.41200 | ¥242.06 |
| 7 | ¥46.47286 | ¥325.31 |
| 10 | ¥44.51200 | ¥445.12 |







