
F221V3/16 BK002 | |
|---|---|
DigiKey Part Number | AF22V3/16B-.05-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 BK002 |
Description | HEAT SHRINK TUBE 3/16 BK .05' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.57000 | ¥3.57 |
| 2 | ¥3.24000 | ¥6.48 |
| 3 | ¥3.10000 | ¥9.30 |
| 5 | ¥2.91200 | ¥14.56 |
| 7 | ¥2.79286 | ¥19.55 |
| 10 | ¥2.67800 | ¥26.78 |







