2060-473%2F998-404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2060-473%2F998-404
2060-473/998-404
2060-473/998-404

2060-473/998-404

DigiKey Part Number
2946-2060-473/998-404TR-ND - Tape & Reel (TR)
2946-2060-473/998-404CT-ND - Cut Tape (CT)
2946-2060-473/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2060-473/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2060-473/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.157" (4.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
320 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥12.42900¥124.29
25¥10.82960¥270.74
50¥9.80420¥490.21
100¥8.94010¥894.01
250¥8.02632¥2,006.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥7.22353¥5,417.65
1,500¥6.84953¥10,274.30
2,250¥6.66937¥15,006.08
3,750¥6.47670¥24,287.62
5,250¥6.36806¥33,432.32
7,500¥6.26674¥47,000.55
Manufacturers Standard Package