2060-453/998-404 | ||
---|---|---|
DigiKey Part Number | 2946-2060-453/998-404TR-ND - Tape & Reel (TR) 2946-2060-453/998-404CT-ND - Cut Tape (CT) 2946-2060-453/998-404DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2060-453/998-404 | |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥10.75400 | ¥107.54 |
25 | ¥10.02840 | ¥250.71 |
50 | ¥9.10260 | ¥455.13 |
100 | ¥9.06310 | ¥906.31 |
250 | ¥7.65308 | ¥1,913.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.84759 | ¥5,135.69 |
1,500 | ¥5.84057 | ¥8,760.85 |
3,750 | ¥5.35722 | ¥20,089.58 |
5,250 | ¥5.23638 | ¥27,490.99 |