
GBX080032K | |
|---|---|
DigiKey Part Number | 4008-GBX080032K-ND |
Manufacturer | |
Manufacturer Product Number | GBX080032K |
Description | GEARBOX STRAIGHT TEETH GBX, LEXI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gearbox |
Datasheet | Datasheet |
EDA/CAD Models | GBX080032K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gearbox | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,597.48000 | ¥6,597.48 |











