



2060-1473/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-1473/998-404TR-ND - Tape & Reel (TR) 2946-2060-1473/998-404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2060-1473/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2060-1473/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.47200 | ¥144.72 |
| 25 | ¥12.61920 | ¥315.48 |
| 50 | ¥11.44000 | ¥572.00 |
| 100 | ¥10.44760 | ¥1,044.76 |
| 250 | ¥9.40336 | ¥2,350.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥8.71525 | ¥4,793.39 |
| 1,100 | ¥8.24315 | ¥9,067.47 |
| 1,650 | ¥8.01521 | ¥13,225.10 |
| 2,750 | ¥7.77121 | ¥21,370.83 |
| 3,850 | ¥7.63344 | ¥29,388.74 |
| 5,500 | ¥7.50491 | ¥41,277.00 |

















