2060-1472%2F998-404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060-1472/998-404

DigiKey Part Number
2946-2060-1472/998-404TR-ND - Tape & Reel (TR)
2946-2060-1472/998-404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2060-1472/998-404
Description
THR PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2060-1472/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.157" (4.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
320 V
Wire Gauge
18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.18000¥101.80
25¥8.86160¥221.54
50¥8.01320¥400.66
100¥7.29200¥729.20
250¥6.52460¥1,631.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥5.84728¥4,385.46
1,500¥5.53056¥8,295.84
2,250¥5.37764¥12,099.69
3,750¥5.21397¥19,552.39
5,250¥5.12158¥26,888.29
7,500¥5.03536¥37,765.20
Manufacturers Standard Package