cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDA09H1SBDR

DigiKey Part Number
108-SDA09H1SBDRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDA09H1SBDR
Description
SWITCH SLIDE DIP SPST 100MA 5VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA09H1SBDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.215" (5.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.978" (24.84mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥14.90398¥20,865.57