2059-301/998-403 | ||
---|---|---|
DigiKey Part Number | 2946-2059-301/998-403TR-ND - Tape & Reel (TR) 2946-2059-301/998-403CT-ND - Cut Tape (CT) 2946-2059-301/998-403DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2059-301/998-403 | |
Description | SMD PCB TERMINAL BLOCK; 0.5 MM; | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 600 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥5.94400 | ¥59.44 |
25 | ¥5.08640 | ¥127.16 |
50 | ¥4.57260 | ¥228.63 |
100 | ¥4.47740 | ¥447.74 |
250 | ¥3.81076 | ¥952.69 |
500 | ¥3.62016 | ¥1,810.08 |
1,000 | ¥3.23916 | ¥3,239.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,650 | ¥2.57225 | ¥6,816.46 |
5,300 | ¥2.53415 | ¥13,430.99 |
13,250 | ¥2.42935 | ¥32,188.89 |
26,500 | ¥2.38172 | ¥63,115.58 |