2059-901/021-000 | ||
---|---|---|
DigiKey Part Number | 2946-2059-901/021-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2059-901/021-000 | |
Description | BOARD-TO-BOARD LINK; PIN SPACING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 1 Position Jumper Board to Board Poke-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥3.19430 | ¥319.43 |
500 | ¥2.77772 | ¥1,388.86 |
1,000 | ¥2.29156 | ¥2,291.56 |
5,000 | ¥2.01379 | ¥10,068.95 |
10,000 | ¥1.87490 | ¥18,749.00 |