BQ51025YFPT | ||
---|---|---|
DigiKey Part Number | 296-38446-2-ND - Tape & Reel (TR) 296-38446-1-ND - Cut Tape (CT) 296-38446-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ51025YFPT | |
Description | IC WIRELESS PWR RCVR 42-DSBGA | |
Customer Reference | ||
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ51025YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 11V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.87200 | ¥498.72 |
25 | ¥45.33840 | ¥1,133.46 |
100 | ¥40.80370 | ¥4,080.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.40344 | ¥9,350.86 |
500 | ¥34.00312 | ¥17,001.56 |
750 | ¥32.86979 | ¥24,652.34 |
1,250 | ¥30.60287 | ¥38,253.59 |
2,500 | ¥29.46946 | ¥73,673.65 |