BQ51021YFPT | |
---|---|
DigiKey Part Number | 296-37873-2-ND - Tape & Reel (TR) 296-37873-1-ND - Cut Tape (CT) 296-37873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51021YFPT |
Description | IC WIRELESS PWR RCVR 42DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51021YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 2.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥46.29300 | ¥462.93 |
25 | ¥42.08760 | ¥1,052.19 |
100 | ¥37.87870 | ¥3,787.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.72192 | ¥8,680.48 |
500 | ¥31.56560 | ¥15,782.80 |
750 | ¥30.51337 | ¥22,885.03 |
1,250 | ¥28.40894 | ¥35,511.18 |
2,500 | ¥27.35676 | ¥68,391.90 |