BQ501210RGCT | |
---|---|
DigiKey Part Number | 296-44606-2-ND - Tape & Reel (TR) 296-44606-1-ND - Cut Tape (CT) 296-44606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ501210RGCT |
Description | WIRELESS POWER MEDIUM POWER TRAN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | BQ501210RGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.30000 | ¥96.30 |
10 | ¥87.00000 | ¥870.00 |
25 | ¥82.95240 | ¥2,073.81 |
100 | ¥72.02770 | ¥7,202.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.79020 | ¥17,197.55 |
500 | ¥62.72050 | ¥31,360.25 |
1,250 | ¥54.62753 | ¥68,284.41 |