
BQ500215RGCT | |
|---|---|
DigiKey Part Number | 296-38585-2-ND - Tape & Reel (TR) 296-38585-1-ND - Cut Tape (CT) 296-38585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500215RGCT |
Description | IC WIRELESS PWR TX 64VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500215RGCT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 64-VFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 64-VQFN (9x9) |
Current - Supply 52mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.50000 | ¥86.50 |
| 10 | ¥67.50800 | ¥675.08 |
| 25 | ¥62.76600 | ¥1,569.15 |
| 100 | ¥57.55260 | ¥5,755.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥55.06760 | ¥13,766.90 |
| 500 | ¥53.56940 | ¥26,784.70 |
| 750 | ¥52.81936 | ¥39,614.52 |
| 1,250 | ¥51.98811 | ¥64,985.14 |





