XBP9X-DMUS-001 | ||
---|---|---|
DigiKey Part Number | 602-1890-ND | |
Manufacturer | ||
Manufacturer Product Number | XBP9X-DMUS-001 | |
Description | RF TXRX MOD ISM < 1GHZ U.FL SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | XBP9X-DMUS-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 250kbps | |
Power - Output | 30dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ADF7023 | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 40mA | |
Current - Transmitting | 55mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥948.01000 | ¥948.01 |