A09-HASM-675 | ||
---|---|---|
DigiKey Part Number | A09-HASM-675-ND | |
Manufacturer | ||
Manufacturer Product Number | A09-HASM-675 | |
Description | RF ANT 900MHZ WHP TILT RP-SMA 6" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 900MHz Whip, Tilt RF Antenna 902MHz ~ 928MHz 2.15dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.15dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.906" (150.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.71000 | ¥254.71 |