802.15.4 Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

X2-Z11-EM-W

DigiKey Part Number
602-1673-ND
Manufacturer
Manufacturer Product Number
X2-Z11-EM-W
Description
GATEWAY 802.15.4 ZIGBEE ETHERNET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General Purpose
Manufacturer
Digi
Interface
RJ-45 Ethernet
Series
Sensitivity
-82dBm
Packaging
Bulk
Power - Output
16dBm
Part Status
Active
Data Rate (Max)
11Mbps
Function
Transceiver, Gateway
Features
IoT Gateway
Modulation or Protocol
802.15.4 Zigbee™
Voltage - Supply
12VDC
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,239.94000¥2,239.94
Manufacturers Standard Package