A09-Y8NF | ||
---|---|---|
DigiKey Part Number | A09-Y8NF-ND | |
Manufacturer | ||
Manufacturer Product Number | A09-Y8NF | |
Description | RF ANT 938MHZ YAGI N TYP BRKT MT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 938MHz Yagi, 4-Element RF Antenna 896MHz ~ 980MHz 8.15dBi N Type Female Bracket Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 938MHz | |
Frequency Range | 896MHz ~ 980MHz | |
Antenna Type | Yagi, 4-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.15dBi | |
Features | Cable - 203mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.000" (304.80mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,049.39000 | ¥1,049.39 |