


XM-M92-4P-UA | |
|---|---|
DigiKey Part Number | XM-M92-4P-UA-ND |
Manufacturer | |
Manufacturer Product Number | XM-M92-4P-UA |
Description | MODEM XBEE 900HP 200K RS-485 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 902MHz ~ 928MHz FHSS RS-485 200kbps Certified FCC, IC, C-TICK |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Digi | Interface RS-485 |
Series | Sensitivity -110dBm |
Packaging Box | Power - Output 24dBm |
Part Status Active | Data Rate (Max) 200kbps |
Function Transceiver, Modem | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol FHSS | Base Product Number |
Frequency 902MHz ~ 928MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,820.31000 | ¥1,820.31 |











