
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Gateway | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 9V ~ 30V | |
Base Product Number |
In-Stock: 95
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,056.86000 | ¥2,056.86 |
Associated ProductSee All
8 Items
You May Also Be Interested InSee All
2 Items