Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,593 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,650 : ¥2.57225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 3 A | 600 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
34,408 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,750 : ¥4.06846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
3,864 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,750 : ¥4.39064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black | |||
15,495 In Stock | 1 : ¥13.79000 Cut Tape (CT) 1,750 : ¥5.74448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
3,029 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,650 : ¥2.92563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 3 A | 600 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black | |||
1,542 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,750 : ¥6.04447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black |